Coilcraft G6252-A technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 20.95 |
| Length | 24.13 |
| Manufacturer Series | G6252-A |
| Height | 17.78 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft G6252-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.