Coilcraft GA3136-BL technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Width | 26 |
| Length | 26.75 |
| Input Voltage-Max | 26 |
| Input Voltage-Min | 22 |
| Height | 14 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft GA3136-BL to view detailed technical specifications.
No datasheet is available for this part.