Coilcraft GA3172-AL technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 14.25 |
| Length | 22.75 |
| Input Voltage-Max | 12 |
| Height | 23.74 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft GA3172-AL to view detailed technical specifications.
No datasheet is available for this part.