The GA3250-BLC is a dual inductor from Coilcraft with a nominal inductance of 112uH and a tolerance of 20%. It has a shielded design and a DC resistance of 11.19 ohms. The inductor is suitable for surface mount applications and has a maximum operating temperature of 125 degrees Celsius. It is part of the GA3250-BL series and is designed for general purpose use.
Coilcraft GA3250-BLC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 2 |
| Tolerance | 20 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 112 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 11.19 |
| Test Frequency | 0.1 |
| Manufacturer Series | GA3250-BL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft GA3250-BLC to view detailed technical specifications.
No datasheet is available for this part.