The GA3250-BLD is a shielded wirewound inductor from Coilcraft with a ferrite core and 20% tolerance. It has an inductance of 1.9uH at 100KHz and a maximum DC current of 0.7A. The inductor measures 3.03mm in length, 1mm in height, and 3.03mm in depth. It operates over a temperature range of -40 to 85 degrees Celsius.
Coilcraft GA3250-BLD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1.9u/112uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.7(Typ)A |
| Maximum Saturation Current | 0.7(Typ)A |
| Max DC Resistance | 1.29/11.19Ohm |
| Product Length | 3.03mm |
| Height | 1mm |
| Product Depth | 3.03mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft GA3250-BLD to view detailed technical specifications.
No datasheet is available for this part.