Coilcraft GA3366-BL technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Width | 40.5 |
| Length | 43.5 |
| Input Voltage-Max | 265 |
| Input Voltage-Min | 85 |
| Height | 24.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft GA3366-BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.