Coilcraft GA3382-BLD technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Width | 20.1 |
| Length | 23.11 |
| Manufacturer Series | GA3382-BT |
| Height | 20.03 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft GA3382-BLD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.