Coilcraft GA3416-CTD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 10% |
| Inductance Test Frequency | 500KHz |
| Maximum DC Current | 4.3A |
| Max DC Resistance | 0.021Ohm |
| Minimum Self Resonant Frequency | 23.6M(Typ)Hz |
| Product Length | 15.5mm |
| Height | 13.21mm |
| Product Depth | 13.59mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft GA3416-CTD to view detailed technical specifications.
No datasheet is available for this part.