Coilcraft GA3431-BLD technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 10.5 |
| Length | 12.7 |
| Input Voltage-Max | 14 |
| Input Voltage-Min | 10 |
| Manufacturer Series | GA3431-BLD |
| Height | 11.43 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft GA3431-BLD to view detailed technical specifications.
No datasheet is available for this part.