Coilcraft GA3550-BLD technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 17 |
| Length | 17.4 |
| Number of Functions | 1 |
| Height | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft GA3550-BLD to view detailed technical specifications.
No datasheet is available for this part.