Coilcraft GA3568-DTB technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Width | 20.57 |
| Length | 21 |
| Input Voltage-Max | 57 |
| Input Voltage-Min | 10 |
| Manufacturer Series | GA3568-DL |
| Height | 10.8 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft GA3568-DTB to view detailed technical specifications.
No datasheet is available for this part.