Switching Transformer 6.4:1/8.2:1/15:1/5.3:1 1.55Ohm/0.35Ohm Prim. DCR 0.061Ohm/0.305Ohm/0.45Ohm Sec. DCR 8 Terminal PC Pin Thru-Hole
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 20.9 |
| Length | 20.9 |
| Height | 12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |