Coilcraft HP1-0059LB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Number of Functions | 6 |
| Package Length | 13 |
| Tolerance | 5 |
| Package Width | 9.2 |
| Package Height | 6.2 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 3.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| DC Resistance | 0.145 |
| Rated Current-Max | 0.74 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft HP1-0059LB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.