This ferrite wirewound inductor has a nominal inductance of 4.1uH with a tolerance of 10%. It is designed for use at a test frequency of 100KHz and can handle a maximum DC current of 1.13A. The inductor's DC resistance is 85mOhm. It measures 16.3mm in length, 7.4mm in height, and 16.8mm in depth. The operating temperature range is -40 to 85C.
Coilcraft HP2-0083TD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 4.1uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.13A |
| Maximum Saturation Current | 2.1(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.085Ohm |
| Product Length | 16.3mm |
| Height | 7.4mm |
| Product Depth | 16.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft HP2-0083TD to view detailed technical specifications.
No datasheet is available for this part.