This is a power inductor with a wirewound technology and a ferrite core material. It has an inductance of 10.9uH with a tolerance of 10%. The inductor can handle a maximum DC current of 0.62A and a maximum saturation current of 0.85A typ. The inductance decreases by 30% at the maximum saturation current. The inductor has a maximum DC resistance of 0.34R and measures 13mm in length, 6.2mm in height, and 13mm in depth. It operates within a temperature range of -40C to 85C.
Coilcraft HPH1-0076TB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 10.9uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.62A |
| Maximum Saturation Current | 0.85(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.34Ohm |
| Product Length | 13mm |
| Height | 6.2mm |
| Product Depth | 13mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft HPH1-0076TB to view detailed technical specifications.
No datasheet is available for this part.