The HPH1-0076TD is a 10.9uH wirewound ferrite inductor with a 10% tolerance and a maximum DC current rating of 0.62A. It has a maximum DC resistance of 0.34 ohms and a maximum saturation current of 0.85A typ. The inductance decreases by 30% at the maximum saturation current. The inductor is designed for surface mount applications and has a product length of 13mm and a height of 6.2mm. It operates over a temperature range of -40 to 85 degrees Celsius.
Coilcraft HPH1-0076TD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 10.9uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.62A |
| Maximum Saturation Current | 0.85(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.34Ohm |
| Product Length | 13mm |
| Height | 6.2mm |
| Product Depth | 13mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft HPH1-0076TD to view detailed technical specifications.
No datasheet is available for this part.