The HPH5-0067LD is a ferrite wirewound inductor from Coilcraft with an inductance of 9.65uH and a tolerance of 10%. It has a maximum DC current rating of 1.95A and a maximum saturation current of 2.4A typ. The inductance decreases by 30% at the maximum saturation current. The inductor has a maximum DC resistance of 0.07 and is designed for surface mount applications. It operates over a temperature range of -40C to 85C.
Coilcraft HPH5-0067LD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 9.65uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.95A |
| Maximum Saturation Current | 2.4(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.07Ohm |
| Product Length | 20.57mm |
| Height | 10.8mm |
| Product Depth | 29.15mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft HPH5-0067LD to view detailed technical specifications.
No datasheet is available for this part.