This ferrite wirewound inductor from Coilcraft features a 9.65uH inductance with a 10% tolerance, suitable for applications up to 1.95A. The inductor's inductance decreases by 30% at its maximum saturation current of 2.4A. It has a maximum DC resistance of 0.07 ohms and operates within a temperature range of -40 to 85 degrees Celsius. The inductor is designed for surface mount applications.
Coilcraft HPH5-0067TD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 9.65uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.95A |
| Maximum Saturation Current | 2.4(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.07Ohm |
| Product Length | 20.57mm |
| Height | 10.8mm |
| Product Depth | 29.15mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft HPH5-0067TD to view detailed technical specifications.
No datasheet is available for this part.