Coilcraft IFLY0012 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 17.15 |
| Length | 23.5 |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 9 |
| Manufacturer Series | IFLY0012 |
| Height | 9.14 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft IFLY0012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.