Coilcraft JA4220-ALB technical specifications.
| Width | 4.45 |
| Length | 4.19 |
| Height | 3.05 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft JA4220-ALB to view detailed technical specifications.
No datasheet is available for this part.