Coilcraft JA4220-ASC technical specifications.
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Package Type | SMD |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft JA4220-ASC to view detailed technical specifications.
No datasheet is available for this part.