
Coilcraft JA4429-AL technical specifications.
| Width | 21.1 |
| Length | 21.1 |
| Height | 17.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft JA4429-AL to view detailed technical specifications.
No datasheet is available for this part.