Coilcraft JA4631-BLB technical specifications.
| Width | 8.1 |
| Length | 10 |
| Input Voltage-Max | 5 |
| Manufacturer Series | JA4631 |
| Height | 5.97 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft JA4631-BLB to view detailed technical specifications.
No datasheet is available for this part.