Coilcraft JA4631-BLD technical specifications.
| Width | 8.1 |
| Length | 10 |
| Input Voltage-Max | 5 |
| Height | 5.97 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.31 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft JA4631-BLD to view detailed technical specifications.
No datasheet is available for this part.