Coilcraft JA4635-AL technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 45.72 |
| Length | 45.72 |
| Input Voltage-Max | 55 |
| Input Voltage-Min | 22 |
| Height | 30.48 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft JA4635-AL to view detailed technical specifications.
No datasheet is available for this part.