Coilcraft LAX10T-100SM technical specifications.
| Width | 8.255 |
| Length | 8.255 |
| Number of Functions | 1 |
| Height | 6.858 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft LAX10T-100SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.