The LPD3015-124MLB is a 120uH ferrite inductor with a maximum DC current of 180mA and an operating temperature range of -40°C to 85°C. It is packaged in a 1212 SMD/SMT package and is compliant with RoHS regulations. The inductor has a self-resonant frequency of 9MHz and a resistance of 4.615 ohms. It is available in a quantity of 25 per cut tape packaging.
Coilcraft LPD3015-124MLB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 1.4mm |
| Inductance | 120uH |
| Inductance - Parallel | 120uH |
| Inductance - Series | 480uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max DC Current | 180mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 25 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 4.615R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 9MHz |
| Series | LPD3015 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPD3015-124MLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.