Coilcraft LPD3015-124MRD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 120uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.18A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.2A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 9.23Ohm |
| Minimum Self Resonant Frequency | 9M(Typ)Hz |
| Product Length | 3.08mm |
| Height | 1.5mm |
| Product Depth | 3.08mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft LPD3015-124MRD to view detailed technical specifications.
No datasheet is available for this part.