The LPD3015-152MRB is a ferrite fixed inductor with a parallel inductance of 1.5uH and a maximum DC current rating of 1.8A. It operates within a temperature range of -40°C to 85°C and is packaged in a surface mount format. The inductor is compliant with RoHS regulations and is available in a cut tape packaging configuration.
Coilcraft LPD3015-152MRB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 204mR |
| Height | 1.4mm |
| Inductance - Parallel | 1.5uH |
| Length | 3mm |
| Max DC Current | 1.8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.2A |
| RoHS Compliant | Yes |
| Series | LPD3015 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPD3015-152MRB to view detailed technical specifications.
No datasheet is available for this part.