Surface mount fixed inductor featuring 15µH inductance with a 20% tolerance. This wirewound ferrite core component offers a maximum DC current of 460mA and a DC resistance of 0.71Ω. Operating within a temperature range of -40°C to 85°C, it has a self-resonant frequency of 35MHz. The component is packaged in a 1212 size for surface-mount applications.
Coilcraft LPD3015-153MLB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 710mR |
| Height | 1.4mm |
| Inductance | 15uH |
| Inductance - Parallel | 15uH |
| Inductance - Series | 60uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max DC Current | 460mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 25 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.71R |
| RMS Current (Irms) | 320mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 35MHz |
| Series | LPD3015 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPD3015-153MLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.