The LPD3015-153MRD is a ferrite shielded power inductor with a 15uH inductance value and 20% tolerance. It features a maximum DC current rating of 0.46A and a maximum saturation current of 0.51A. The inductor's typical temperature rise is 40 degrees Celsius. It has a minimum self resonant frequency of 35MHz and a maximum DC resistance of 1.42 ohms. The LPD3015-153MRD is a surface mount component with a product length of 3.08mm and a height of 1.5mm. It operates over a temperature range of -40 to 85 degrees Celsius.
Coilcraft LPD3015-153MRD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.46A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.51A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 1.42Ohm |
| Minimum Self Resonant Frequency | 35M(Typ)Hz |
| Product Length | 3.08mm |
| Height | 1.5mm |
| Product Depth | 3.08mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft LPD3015-153MRD to view detailed technical specifications.
No datasheet is available for this part.