Surface mount wirewound power inductor with 1.8µH inductance and 20% tolerance. Features a ferrite core, 1.1A max DC current, and 780mA RMS current. Offers a low DC resistance of 136.5mΩ and a self-resonant frequency of 135MHz. Encased in a 1212 package with dimensions of 3mm length and width, and 1.4mm height. Operates within a temperature range of -40°C to 85°C.
Coilcraft LPD3015-182MLB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 136.5mR |
| Height | 1.4mm |
| Inductance | 1.8uH |
| Inductance - Parallel | 1.8uH |
| Inductance - Series | 7.2uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max DC Current | 1.1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 25 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 0.1365R |
| RMS Current (Irms) | 780mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 135MHz |
| Series | LPD3015 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPD3015-182MLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.