The LPD3015-222MRB is a surface mount ferrite inductor with a 2.2uH inductance value and 20% tolerance. It has a maximum DC current rating of 1.6A and operates over a temperature range of -40°C to 85°C. The inductor is packaged on a cut tape with 1 unit per package and is compliant with RoHS regulations. It measures 3mm in length, 3mm in width, and 1.4mm in height.
Coilcraft LPD3015-222MRB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 300mR |
| Height | 1.4mm |
| Inductance - Parallel | 2.2uH |
| Length | 3mm |
| Max DC Current | 1.6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.05A |
| RoHS Compliant | Yes |
| Series | LPD3015 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPD3015-222MRB to view detailed technical specifications.
No datasheet is available for this part.