The LPD3015-561MLB is a surface mount inductor from Coilcraft with a ferrite core material and 20% inductance tolerance. It has a maximum DC current rating of 1.94A and operates over a temperature range of -40°C to 85°C. The inductor is packaged in a 1212 SMD/SMT package and is RoHS compliant.
Coilcraft LPD3015-561MLB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 1.4mm |
| Inductance | 0.56uH |
| Inductance - Parallel | 0.56uH |
| Inductance - Series | 2.24uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max DC Current | 1.94A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 25 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.0395R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 235MHz |
| Series | LPD3015 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPD3015-561MLB to view detailed technical specifications.
No datasheet is available for this part.