The LPD3015-561MLC is a ferrite inductor from Coilcraft with a parallel inductance of 0.56uH and a series inductance of 2.24uH. It has a maximum DC current rating of 1.94A and operates within a temperature range of -40°C to 85°C. The inductor is available in a 1212 package type and is suitable for surface mount applications. It is RoHS compliant and available in quantities of 1000 per reel.
Coilcraft LPD3015-561MLC technical specifications.
| Core Material | Ferrite |
| Height | 1.4mm |
| Inductance - Parallel | 0.56uH |
| Inductance - Series | 2.24uH |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max DC Current | 1.94A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LPD3015 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPD3015-561MLC to view detailed technical specifications.
No datasheet is available for this part.