Surface mount fixed inductor featuring 6.8µH inductance with a 20% tolerance. This wirewound ferrite component offers a maximum DC current of 690mA and a DC resistance of 311mΩ. Designed for surface mount applications, it operates within a temperature range of -40°C to 85°C and has a self-resonant frequency of 58MHz. The package dimensions are 3mm in length and width, with a height of 1.4mm.
Coilcraft LPD3015-682MLB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 311mR |
| Height | 1.4mm |
| Inductance | 6.8uH |
| Inductance - Parallel | 6.8uH |
| Inductance - Series | 27.2uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max DC Current | 690mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 25 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 0.311R |
| RMS Current (Irms) | 490mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 58MHz |
| Series | LPD3015 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPD3015-682MLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.