The LPD3015-682MRD is a shielded ferrite wirewound inductor from Coilcraft. It has a nominal inductance of 6.8uH with a tolerance of 20%. The inductor is designed for surface mount applications and has a maximum DC current rating of 0.69A. The typical temperature rise is 40°C. The inductor measures 3.08mm in length, 1.5mm in height, and 3.08mm in depth. It operates over a temperature range of -40°C to 85°C.
Coilcraft LPD3015-682MRD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.69A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.79A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.622Ohm |
| Minimum Self Resonant Frequency | 58M(Typ)Hz |
| Product Length | 3.08mm |
| Height | 1.5mm |
| Product Depth | 3.08mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft LPD3015-682MRD to view detailed technical specifications.
No datasheet is available for this part.