The LPD3015-683MRD is a shielded ferrite wirewound inductor from Coilcraft. It has a maximum DC current rating of 0.22A and a typical temperature rise of 40 degrees Celsius. The inductor's inductance decreases by 30% at its maximum saturation current of 0.26A. It has a minimum self-resonant frequency of 14 MHz and a maximum DC resistance of 6.11 ohms. The inductor is available in a surface mount package with dimensions of 3.08mm in length and 1.5mm in height. It operates over a temperature range of -40 to 85 degrees Celsius.
Coilcraft LPD3015-683MRD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.22A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.26A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 6.11Ohm |
| Minimum Self Resonant Frequency | 14M(Typ)Hz |
| Product Length | 3.08mm |
| Height | 1.5mm |
| Product Depth | 3.08mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft LPD3015-683MRD to view detailed technical specifications.
No datasheet is available for this part.