
Surface mount power inductor featuring 10µH inductance with a 20% tolerance. This wirewound ferrite component offers a maximum DC current of 710mA and a DC resistance of 375mΩ. Operating temperature range is -40°C to 85°C, with a self-resonant frequency of 25MHz. The compact SMD/SMT package measures 4mm in length and width, with a height of 1.1mm.
Coilcraft LPD4012-103MLB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 375mR |
| Height | 1.1mm |
| Inductance | 10uH |
| Inductance - Parallel | 10uH |
| Inductance - Series | 40uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max DC Current | 710mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 25 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.375R |
| RMS Current (Irms) | 500mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 25MHz |
| Series | LPD4012 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPD4012-103MLB to view detailed technical specifications.
No datasheet is available for this part.