The LPD4012-103MSC is a shielded wirewound ferrite inductor with a 10uH inductance value and 20% tolerance. It has a maximum DC current rating of 0.71A and a maximum saturation current of 1.1A. The inductance decreases by 30% at the maximum saturation current. The inductor has a minimum self-resonant frequency of 25MHz and a maximum DC resistance of 0.75R. It is available in a surface mount package with a product length of 4.02mm, height of 1.2mm, and product depth of 4.02mm. The operating temperature range is from -40 to 85 degrees Celsius.
Coilcraft LPD4012-103MSC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.71A |
| Maximum Saturation Current | 1.1A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.75Ohm |
| Minimum Self Resonant Frequency | 25M(Typ)Hz |
| Product Length | 4.02mm |
| Height | 1.2mm |
| Product Depth | 4.02mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft LPD4012-103MSC to view detailed technical specifications.
No datasheet is available for this part.