Surface mount fixed inductor featuring 100µH inductance with a 20% tolerance. This wirewound ferrite core component offers a maximum DC current of 270mA and a DC resistance of 2.38Ω. It operates within a temperature range of -40°C to 85°C and has a self-resonant frequency of 6.1MHz. The component is packaged in a 4mm x 4mm x 1.1mm SMD/SMT case.
Coilcraft LPD4012-104MLB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 2.38R |
| Height | 1.1mm |
| Inductance | 100uH |
| Inductance - Parallel | 100uH |
| Inductance - Series | 400uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max DC Current | 270mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 25 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 2.38R |
| RMS Current (Irms) | 200mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6.1MHz |
| Series | LPD4012 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPD4012-104MLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.