The LPD4012-124MLB is a surface mount ferrite inductor with a 120uH inductance value and 20% tolerance. It has a maximum DC current rating of 270mA and operates within a temperature range of -40°C to 85°C. The inductor is packaged in a 1616 SMD/SMT package and is compliant with RoHS regulations.
Coilcraft LPD4012-124MLB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 1.1mm |
| Inductance | 120uH |
| Inductance - Parallel | 120uH |
| Inductance - Series | 480uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max DC Current | 270mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 25 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 2.77R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.3MHz |
| Series | LPD4012 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPD4012-124MLB to view detailed technical specifications.
No datasheet is available for this part.