The LPD4012-124MRD is a shielded wirewound inductor from Coilcraft with a ferrite core material. It has a nominal inductance of 120uH and a tolerance of 20%. The inductor's self-resonant frequency is typically 5.3MHz. The device is designed for surface mount applications and has a maximum operating temperature range of -40 to 85 degrees Celsius.
Coilcraft LPD4012-124MRD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 120uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.27A |
| Maximum Saturation Current | 0.27A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 5.54Ohm |
| Minimum Self Resonant Frequency | 5.3M(Typ)Hz |
| Product Length | 4.02mm |
| Height | 1.2mm |
| Product Depth | 4.02mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft LPD4012-124MRD to view detailed technical specifications.
No datasheet is available for this part.