The LPD4012-124MTC is a ferrite shielded wirewound inductor with a nominal inductance of 120uH and a tolerance of 20%. It operates at a maximum DC current of 0.27A and has a maximum DC resistance of 5.54 ohms. The inductor's self-resonant frequency is typically 5.3MHz. It measures 4.02mm in length, 1.2mm in height, and 4.02mm in depth. The LPD4012-124MTC is designed to operate between -40°C and 85°C.
Coilcraft LPD4012-124MTC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 120uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.27A |
| Maximum Saturation Current | 0.27A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 5.54Ohm |
| Minimum Self Resonant Frequency | 5.3M(Typ)Hz |
| Product Length | 4.02mm |
| Height | 1.2mm |
| Product Depth | 4.02mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft LPD4012-124MTC to view detailed technical specifications.
No datasheet is available for this part.