Surface mount fixed inductor with 1.5µH inductance and 30% tolerance. Features a ferrite core, 1.62A maximum DC current, and 1.15A RMS current. Offers a low DC resistance of 92.5mΩ and a self-resonant frequency of 86MHz. Operates within a temperature range of -40°C to 85°C.
Coilcraft LPD4012-152NLB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 92.5mR |
| Height | 1.1mm |
| Inductance | 1.5uH |
| Inductance - Parallel | 1.5uH |
| Inductance - Series | 6uH |
| Inductance Tolerance | 30% |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max DC Current | 1.62A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 25 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.0925R |
| RMS Current (Irms) | 1.15A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 86MHz |
| Series | LPD4012 |
| Termination | SMD/SMT |
| Tolerance | 30% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPD4012-152NLB to view detailed technical specifications.
No datasheet is available for this part.