This ferrite shielded wirewound inductor has a 1.5uH inductance value with a 30% tolerance, tested at 100KHz. It can handle a maximum DC current of 1.62A and a maximum saturation current of 2.91A. The inductance decreases by 30% at the maximum saturation current. The inductor has a maximum DC resistance of 0.185 ohms and a minimum self-resonant frequency of 86MHz. It measures 4.02mm in length and 1.2mm in height, with a product depth of 4.02mm. The operating temperature range is from -40 to 85 degrees Celsius.
Coilcraft LPD4012-152NRC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1.5uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.62A |
| Maximum Saturation Current | 2.91A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.185Ohm |
| Minimum Self Resonant Frequency | 86M(Typ)Hz |
| Product Length | 4.02mm |
| Height | 1.2mm |
| Product Depth | 4.02mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft LPD4012-152NRC to view detailed technical specifications.
No datasheet is available for this part.