This ferrite shielded wirewound inductor has a type of power inductors with a technology of wirewound and a protection style of shielded. It has an inductance of 1.5uH with a tolerance of 30% and an inductance test frequency of 100KHz. The maximum DC current is 1.62A and the maximum saturation current is 2.91A. The inductance decrease percentage at Isat is 30% and the maximum DC resistance is 0.185R. The minimum self resonant frequency is 86MHz. It has a product length of 4.02mm, a height of 1.2mm, and a product depth of 4.02mm. The operating temperature range is from -40C to 85C.
Coilcraft LPD4012-152NRD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1.5uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.62A |
| Maximum Saturation Current | 2.91A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.185Ohm |
| Minimum Self Resonant Frequency | 86M(Typ)Hz |
| Product Length | 4.02mm |
| Height | 1.2mm |
| Product Depth | 4.02mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft LPD4012-152NRD to view detailed technical specifications.
No datasheet is available for this part.