Surface mount wirewound power inductor featuring 15µH inductance with a 20% tolerance. This shielded ferrite core component offers a maximum DC current of 600mA and an RMS current of 430mA. It has a DC resistance of 0.565 Ohms and a self-resonant frequency of 21MHz. The component measures 4mm in length and width, with a height of 1.1mm, and operates within a temperature range of -40°C to 85°C.
Coilcraft LPD4012-153MLB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 565mR |
| Height | 1.1mm |
| Inductance | 15uH |
| Inductance - Parallel | 15uH |
| Inductance - Series | 60uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 25 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.565R |
| RMS Current (Irms) | 430mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 21MHz |
| Series | LPD4012 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPD4012-153MLB to view detailed technical specifications.
No datasheet is available for this part.