
The LPD4012-153MLC is a ferrite fixed inductor with a parallel inductance of 15uH and a series inductance of 60uH. It has a maximum DC current rating of 600mA and operates within a temperature range of -40°C to 85°C. The inductor is packaged in a 1616 surface mount package and is available in quantities of 1000. It is compliant with RoHS regulations and is suitable for use in surface mount applications.
Coilcraft LPD4012-153MLC technical specifications.
| Core Material | Ferrite |
| Height | 1.1mm |
| Inductance - Parallel | 15uH |
| Inductance - Series | 60uH |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LPD4012 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPD4012-153MLC to view detailed technical specifications.
No datasheet is available for this part.