The LPD4012-153MTB is a shielded wirewound inductor from Coilcraft with a ferrite core material. It has an inductance of 15uH with a 20% tolerance and a maximum DC current of 0.6A. The inductor's maximum DC resistance is 1.13 ohms and it operates over a temperature range of -40 to 85C. The LPD4012-153MTB is a surface mount fixed inductor.
Coilcraft LPD4012-153MTB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.6A |
| Maximum Saturation Current | 0.94A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 1.13Ohm |
| Minimum Self Resonant Frequency | 21M(Typ)Hz |
| Product Length | 4.02mm |
| Height | 1.2mm |
| Product Depth | 4.02mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft LPD4012-153MTB to view detailed technical specifications.
No datasheet is available for this part.